Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14541BDR2G

Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14541BDR2G.

Upverter

Technical Drawing2 pages4 years ago

Newark

onsemi

IHS

JRH Electronics

Inventory History

3 month trend:
+10.69%

CAD Models

Download onsemi MC14541BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.295
$ 0.295
Stock
3,830,653
591,479
591,479
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Quiescent Current
20 µA
20 µA
20 µA
Low Level Output Current
19.3 mA
19.3 mA
19.3 mA
Frequency
3 MHz
3 MHz
3 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4047BNSR
CMOS Low-Power Monostable/Astable Multivibrator 14-SOP -55 to 125
Texas InstrumentsCD4047BM96
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Texas InstrumentsCD4541BM
CMOS Programmable Timer - High Voltage Type (20V ating) 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14541BDR2G provided by its distributors.

Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
Timer, Oscillator & Pulse Generator, 6MHz, 3V to 18V, SOIC-14
MC14541B Series 18 V Surface Mount Programmable Timer Clock - SOIC-14
Programmable Timer Single Automotive 14-Pin SOIC N T/R
Timer, Oscillator & Pulse Generator Ic; |Onsemi MC14541BDR2G.
MC14541BDR2G, PROGRAMMABLE TIMER 3MHZ, 3 - 18 V, 14-PIN SOIC
TIMER/OSCILLATOR, 6MHZ, SOIC-14; Frequency: 6MHz; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Digital IC Case: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14541BDR2G.