Texas Instruments CD14538BNSR

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOP -55 to 125
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD14538BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

HQonline

Inventory History

3 month trend:
-3.46%

CAD Models

Download Texas Instruments CD14538BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.537
$ 0.537
Stock
406,179
176,891
176,891
Authorized Distributors
1
1
1
Frequency
-
-
-
Propagation Delay
600 ns
600 ns
600 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
No
No
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD14538BNSR.

Related Parts

Texas InstrumentsCD14538BM96
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
Texas InstrumentsCD4536BDW
Programmable Timer Single 16-Pin SOIC Tube
Texas InstrumentsCD14538BM
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14

Descriptions

Descriptions of Texas Instruments CD14538BNSR provided by its distributors.

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOP -55 to 125
CMOS Dual Monostable Multivibrator, 2 Circuits, SOIC
4000/14000/40000 SERIES DUAL MONOSTABLE MULTIVIBRATOR PDSO16
IC, MONO MULTIVIBRATOR, 100NS, SOP-16
CD14538B CMOS DUAL PRECISION MON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.