Texas Instruments BUF01901AIDRCR

Reference Voltage Generator for Vcom Adjustment 10-VSON
$ 1.093

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF01901AIDRCR.

Texas Instruments

Datasheet27 pages11 years ago
Datasheet26 pages14 years ago
Datasheet25 pages18 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF01901AIDRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.093
$ 1.249
Stock
334,730
186,839
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
10
10
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
5 V/µs
5 V/µs
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Related Parts

Texas InstrumentsBUF01900AIDRCR
Reference Voltage Generator for VCOM Adjustment 10-VSON
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
Texas InstrumentsOPA836IRUNT
Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125
Texas InstrumentsOPA836IRUNR
IC OPAMP VFB 1 CIRCUIT 10WQFN / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2)
Analog DevicesMAX9532AUB+
MAX9532 Tube DUAL Automotive Systems audio video amplifier circuit 125C 64dB 3mm 15mA

Descriptions

Descriptions of Texas Instruments BUF01901AIDRCR provided by its distributors.

Reference Voltage Generator for Vcom Adjustment 10-VSON
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
Operational Amplifier (Op-Amp) IC; Slew Rate:5V/µs; Supply Voltage Min:7V; Supply Voltage Max:18V; No. of Pins:10; Operating Temperature Range:-40°C to +95°C; I/O Type:Rail-Rail Outputs; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.