Texas Instruments BUF01900AIDRCR

Reference Voltage Generator for VCOM Adjustment 10-VSON
$ 1.676
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF01900AIDRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages14 years ago
Datasheet25 pages18 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF01900AIDRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.676
$ 2.175
Stock
433,603
295,691
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
10
10
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
5 V/µs
5 V/µs
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsBUF01901AIDRCR
Reference Voltage Generator for Vcom Adjustment 10-VSON
Texas InstrumentsBUF01901AIDRCT
INDUSTRIAL Surface Mount Rail-to-Rail ROHS3Compliant Video Amp 5V/mus 5V 900muA 3mm
Texas InstrumentsOPA836IRUNT
Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
onsemiMC33201DG
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C

Descriptions

Descriptions of Texas Instruments BUF01900AIDRCR provided by its distributors.

Reference Voltage Generator for VCOM Adjustment 10-VSON
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:5V/µs; Supply Voltage Min:7V; Supply Voltage Max:18V; No. of Pins:10; Operating Temperature Range:-40°C to +95°C; I/O Type:Rail-Rail Outputs ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.