onsemi MC33201VDR2G

Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33201VDR2G.

Master Electronics

Datasheet17 pages8 years ago
Datasheet16 pages5 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
-54.03%

CAD Models

Download onsemi MC33201VDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.199
$ 0.686
Stock
676,159
101,168
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
66.02 dB
66.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
900 µA
900 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
onsemiMC33201DG
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
IC OPAMP SGL R-R LOW VOLT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTS951IDT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOIC-8
MicrochipMCP6271T-E/SN
ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.005muA 3mV 2000kHz
Texas InstrumentsLMH6645MA/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC33201VDR2G provided by its distributors.

Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
Op Amp Single Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8
900μA 1V/μs 25nV/rtHz 2.2MHz 60dB Shutdown Rail-to-Rail 80mA 1-Ch 1-Bit ±6V/12V 6mV 80nA General Purpose SOIC-8 SMD, Adhesive Mount 1.5mm H
No. Of Amplifiers:1 Amplifier; Bandwidth:2.2Mhz; Slew Rate:1V/Μs; Supply Voltage Range:1.8V To 12V; Amplifier Case Style:Soic N; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Onsemi MC33201VDR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33201VDR2G.