Texas Instruments BUF01901AIDRCT

INDUSTRIAL Surface Mount Rail-to-Rail ROHS3Compliant Video Amp 5V/mus 5V 900muA 3mm
$ 1.249

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF01901AIDRCT.

Texas Instruments

Datasheet27 pages11 years ago
Datasheet26 pages14 years ago
Datasheet25 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF01901AIDRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.249
$ 1.093
Stock
186,839
334,730
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
900 µA
900 µA

Related Parts

Texas InstrumentsBUF01900AIDRCR
Reference Voltage Generator for VCOM Adjustment 10-VSON
Texas InstrumentsBUF01900AIDRCT
Reference Voltage Generator for VCOM Adjustment 10-VSON
Texas InstrumentsOPA836IRUNT
Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
onsemiMC33201DG
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C

Descriptions

Descriptions of Texas Instruments BUF01901AIDRCT provided by its distributors.

INDUSTRIAL Surface Mount Rail-to-Rail ROHS3Compliant Video Amp 5V/mus 5V 900muA 3mm
Reference Voltage Generator for Vcom Adjustment 10-VSON
Programmable Voltage Source With Memory 10-Pin VSON EP T/R
SPECIALTY ANALOG CIRCUIT PDSO10
Operational Amplifier (Op-Amp) IC; Slew Rate:5V/µs; Supply Voltage Min:7V; Supply Voltage Max:18V; No. of Pins:10; Operating Temperature Range:-40°C to +95°C; I/O Type:Rail-Rail Outputs; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.