Texas Instruments OPA836IRUNR

IC OPAMP VFB 1 CIRCUIT 10WQFN / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2)
$ 2.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA836IRUNR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet51 pages13 years ago
Datasheet51 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Inventory History

3 month trend:
+64.01%

CAD Models

Download Texas Instruments OPA836IRUNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.025
$ 2.419
Stock
1,258,842
319,961
Authorized Distributors
5
5
Case/Package
WFQFN
WFQFN
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
560 V/µs
560 V/µs
Gain Bandwidth Product
118 MHz
118 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
Common Mode Rejection Ratio
94 dB
94 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2836IRUNR
Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125
Texas InstrumentsOPA835IRUNR
Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
Texas InstrumentsOPA835IRUNT
Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
Texas InstrumentsOPA2835IRUNR
Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
Texas InstrumentsLHV870LC/NOPB
44V Single High Performance, High Voltage Operational Amplifier 10-UQFN
Texas InstrumentsLHV870LCX/NOPB
IC OPAMP GP 55MHZ 10UQFN / Op Amp Single Low Noise Amplifier

Descriptions

Descriptions of Texas Instruments OPA836IRUNR provided by its distributors.

IC OPAMP VFB 1 CIRCUIT 10WQFN / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2)
Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125
Op Amp Single Low Power Amplifier R-R O/P 5.5V 10-Pin WQFN T/R
Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, PQCC10
1mA 580V/μs 4.6nV/rtHz@ 5V 118MHz Rail to Rail 50mA 1 1 2.5V 5.5V 65μV 650nA 205MHz Voltage Feedback QFN SMD mount 750μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.