onsemi MC33201DR2G

Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33201DR2G.

IHS

Datasheet16 pages4 years ago

Master Electronics

HQonline

onsemi

element14 APAC

Inventory History

3 month trend:
+12.74%

CAD Models

Download onsemi MC33201DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.192
$ 0.802
Stock
392,745
65,301
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
66.02 dB
66.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

onsemiMC33201DG
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTS951IDT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOIC-8
MicrochipMCP6271-E/SN
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6273-E/SN
ROHS3Compliant EAR99 MCP6273 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 3mV 2000kHz

Descriptions

Descriptions of onsemi MC33201DR2G provided by its distributors.

Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
MC Series 1 V/us 12 V Low Voltage Rail-to-Rail Operational Amplifier - SOIC-8
Op Amp Single Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
Operational Amplifiers - Op Amps 1.8-12V Sngl Rail to Rail -40 to 105 Cel
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO8
900μA 1V/μs 25nV/rtHz 2.2MHz 60dB shutdown Rail to Rail 80mA 1 1 2V ±6V,12V 6mV 80nA General Purpose SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd