Analog Devices MAX9532AUB+

MAX9532 Tube DUAL Automotive Systems audio video amplifier circuit 125C 64dB 3mm 15mA
$ 0.581

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9532AUB+.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.581
$ 0.702
Stock
84,846
140,876
Authorized Distributors
1
1
Case/Package
UMAX
UMAX
Number of Pins
10
10
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
1
-
Max Power Dissipation
707.3 mW
-
Signal to Noise Ratio (SNR)
64 dB
-

Related Parts

Analog DevicesMAX4323EUA
Contains Lead GULL WING Rail-to-Rail 2002 General Purpose Amplifier 60dB 2V/mus -40C~85C 5MHz
Analog DevicesMAX4488AUA+
ROHS3Compliant EAR99 MAX4488 Matte Tin (Sn) op amp buffer circuit 3mm 1pA 70muV 42000kHz
Analog DevicesMAX4041EUA
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp buffer circuit 3mm 0.02muA 5V 90kHz

Descriptions

Descriptions of Analog Devices MAX9532AUB+ provided by its distributors.

MAX9532 Tube DUAL Automotive Systems audio video amplifier circuit 125C 64dB 3mm 15mA
DirectDrive Video Filter Amplifier 10-Pin uMAX
VIDEO AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
VIDEO AMPLIFIER, 1 CHANNEL(S), 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated