TE Connectivity PCF-124D1M,000

Electromechanical Relay 24VDC 640Ohm 25A SPST-NO (30.4x16x26.5)mm THT Power Relay
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PCF-124D1M,000.

IHS

Technical Drawing2 pages15 years ago

TE Connectivity

Farnell

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2010-09-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-08-31
LTD Date2020-06-30

Related Parts

TE Connectivity5-1440002-8
Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Tube
PanasonicALF1P24
RELAY GEN PURPOSE SPST 20A 24V | Panasonic Electronic Components ALF1P24
PanasonicALF1T24
20A Power Relay For Home appliances | RELAY GEN PURPOSE SPST 20A 24V
JM Series 20 A SPST 24 VDC Through Hole Compact Low Profile Power Relay
TE Connectivity2-1393210-5
Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT
TE Connectivity / AMP4-1419104-2
Power Relay 24VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
TE Connectivity5-1440002-8
Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Tube
Power Relay 24VDC 20A SPST-NO(47.5x28.5x19.1)mm Top Mount / RELAY GEN PURPOSE SPST 20A 24V
TE Connectivity / AMP6-1419102-2
T9A Series General Purpose DC Coil Electromechanical Relay SPST 30A 24VDC 576Ohm Flange Mount
TE ConnectivityT9AS1D27-24
RELAY GEN PURPOSE SPST 21A 24V
TE Connectivity1423029-6
Power Relay 24VDC 30A SPST-NO( (32.51mm 27.43mm 27.94mm)) THT
Electromechanical Relay 24VDC 660Ohm 20ADC/30AAC SPST-NO (28.5x24x17.4)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity PCF-124D1M,000 provided by its distributors.

Electromechanical Relay 24VDC 640Ohm 25A SPST-NO (30.4x16x26.5)mm THT Power Relay
General Purpose Relay, Pcf Series, Power, Non Latching, Spst-No, 24 Vdc, 25 A Rohs Compliant: Yes |Oeg Te Connectivity PCF-124D1M,000
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 25A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPST-NO, 250VAC, 24VDC, 25A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 25A; Product Range: PCF Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1419129-5
  • PCF-124D1M 000