Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1440002-8

Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Tube

$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1440002-8.

Electro Sonic

Datasheet3 pages15 years ago
Datasheet484 pages23 years ago
Datasheet3 pages14 years ago

IHS

TE Connectivity

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-1440002-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-1393210-5
Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT
Electromechanical Relay 24VDC 660Ohm 20ADC/30AAC SPST-NO (28.5x24x17.4)mm THT Power Relay
Electromechanical Relay 24VDC 660Ohm 20ADC/30AAC SPST-NO (28.5x24x27.2)mm THT Power Relay
Relay; 30 A; 250 VAC, 28 VDC (Max.); 24 VDC; PCB; 36 mA; PCB; SPST-NO; 660 Ohms
TE ConnectivityT9AS1D27-24
RELAY GEN PURPOSE SPST 21A 24V
TE Connectivity1423029-6
Power Relay 24VDC 30A SPST-NO( (32.51mm 27.43mm 27.94mm)) THT
PanasonicALF1P24
RELAY GEN PURPOSE SPST 20A 24V | Panasonic Electronic Components ALF1P24
PanasonicALF1T24
20A Power Relay For Home appliances | RELAY GEN PURPOSE SPST 20A 24V
JM Series 20 A SPST 24 VDC Through Hole Compact Low Profile Power Relay
TE Connectivity2-1393210-5
Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT
TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
TE Connectivity7-1393208-9
Power Relay 24VDC 30A SPST-NO(30.5mm 24.13mm 17.27mm) THT

Descriptions

Descriptions of TE Connectivity 5-1440002-8 provided by its distributors.

Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Tube
24V AgSnO2 25A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power Relay 24VDC 25A SPST-NO(30.4x16x36.5)mm THT
Relay, 1 Form A (N/O), 24 V (DC), 640 Ω, 25 A, 24 V (DC), 277 V (AC), monostable, 5-1440002-8
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 25A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
PCF-124D2M,000 Pcn 3A/5A Slim PCB Relay 5Vdc | Part Number: PCF-124D2M,000 | Internal Number: 5-1440002-8 | TE Connectivity
Power Relay, Spst-No, 24Vdc, Tht; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:25A; Product Range:Pcf Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V; Coil Resistance:640Ohmrohs Compliant: Yes |Te Connectivity PCF-124D2M,000

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF-124D2M 000
  • PCF-124D2M,000
  • PCF-124D2M000
  • PCF124D2M 000
  • PCF124D2M000