Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1423029-6

Power Relay 24VDC 30A SPST-NO( (32.51mm 27.43mm 27.94mm)) THT
$ 5.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1423029-6.

JRH Electronics

Datasheet1 page0 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+16.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-07-17
LTD Date2025-07-24

Related Parts

TE ConnectivityT9AS1D27-24
RELAY GEN PURPOSE SPST 21A 24V
Omron Omron Power relay, 24V dc_coil_voltage, switching current16A, Unipolar normally open
TE Connectivity5-1440002-8
Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Tube
Relay, Spst-No, 277Vac, 30Vdc, 23A; |Omron Electronic Components G4A1APE DC24
Electromechanical Relay SPST-NO 15A 24VDC 720Ohm Through Hole
PanasonicJC1AF-S-DC24V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, Plug in

Descriptions

Descriptions of TE Connectivity 1423029-6 provided by its distributors.

Power Relay 24VDC 30A SPST-NO( (32.51mm 27.43mm 27.94mm)) THT
General Purpose Relays T9As1D17-24; |Te Connectivity Amp 1423029-6
RELAY GEN PURPOSE SPST 21A 24V
Universal Relay Through-Hole Mount
POWER RELAY, SPST-NO, 30A, 24VDC, THT; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 30A; Product Range: T9A Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Re

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423029-6 .
  • T9AS1D17-24