Panasonic ALF1P24

RELAY GEN PURPOSE SPST 20A 24V | Panasonic Electronic Components ALF1P24
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALF1P24.

IHS

Datasheet6 pages10 years ago
Datasheet3 pages25 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14

element14 APAC

Inventory History

3 month trend:
-18.41%

CAD Models

Download Panasonic ALF1P24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicALF1T24
20A Power Relay For Home appliances | RELAY GEN PURPOSE SPST 20A 24V
TE Connectivity5-1440002-8
Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Tube
JM Series 20 A SPST 24 VDC Through Hole Compact Low Profile Power Relay
TE Connectivity2-1393210-5
Electromechanical Relay 24VDC 660Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
Electromechanical Relay 24VDC 720 Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT Power Relay
TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay

Descriptions

Descriptions of Panasonic ALF1P24 provided by its distributors.

RELAY GEN PURPOSE SPST 20A 24V | Panasonic Electronic Components ALF1P24
Electromechanical Relay SPST-NO 25A 24VDC 640Ohm Through Hole
Power Relay SPST-NO 250VAC 24VDC Solder Through Hole Carton
ALF Series 20 A SPST 24 VDC Through Hole Non-Polarized Power Relay
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
Power Relay 24VDC 25A SPST-NO(30.1mm 15.7mm 23.3mm) THT
PANASONIC ELECTRIC WORKS ALF1P24 General Purpose Relay, LF(ALF) Series, Power, Non Latching, SPST-NO, 24 VDC
RELAY, SPST-NO, 277VAC, 25A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 25A; Product Range: LF(ALF) Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay Te

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALF-1P24
  • ALF1P24.