Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393210-5

Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT
$ 4.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393210-5.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet4 pages4 years ago
Datasheet5 pages10 years ago
Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-12.89%

CAD Models

Download TE Connectivity 2-1393210-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30/20AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/28AC/DC
Electromechanical Relay 24VDC 660Ohm 20ADC/30AAC SPST-NO (28.5x24x27.2)mm THT Power Relay
Relay; 30 A; 250 VAC, 28 VDC (Max.); 24 VDC; PCB; 36 mA; PCB; SPST-NO; 660 Ohms
TE Connectivity8-1393208-0
General Purpose Relay |Potter&brumfield Te Connectivity T90N1D42-24-01
TE Connectivity5-1440002-8
Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Tube
TE ConnectivityT9AS1D12-22
Power Relay SPST-NO 277VAC 22VDC PC Pin Through Hole Box/Tray
TE ConnectivityT90S1D12-24
Electromechanical Relay 24VDC 660Ohm 30A SPST-NO (32.26x27.43x20.4)mm THT Power Relay
TE Connectivity2-1393209-5
Power Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT
TE Connectivity7-1393208-9
Power Relay 24VDC 30A SPST-NO(30.5mm 24.13mm 17.27mm) THT
TE Connectivity / AMP4-1419104-2
Power Relay 24VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
PanasonicJTV1AS-PA-24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT

Descriptions

Descriptions of TE Connectivity 2-1393210-5 provided by its distributors.

Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT
Relay;E-Mech;SPST-NO;Ctrl-V 24DC;30A;277VAC;PCB Mount;Thru-Hole Term;T9A Series
Electromechanical Relay SPST-NO 30A 24VDC 660Ohm Through Hole
24V AgCdO 30A Normal Open:1A(SPST-Normal Open) Plugin,27.4x32.5mm Power Relays ROHS
Relay, 1 Form A (N/O), 24 V (DC), 660 Ω, 30 A, 277 V (AC), monostable, 2-1393210-5
SPST-NO (1 Form A) 24 Vdc Through Hole General Purpose Relay
Power Relays, Standard, Monostable, DC, 900 mW Coil Power Rating DC, 660 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
Special Order: T9AS1L12-24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1L12-24 | Internal Number: 2-1393210-5 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9AS1L12-24