TE Connectivity / AMP 6-1419102-2

T9A Series General Purpose DC Coil Electromechanical Relay SPST 30A 24VDC 576Ohm Flange Mount
$ 4.141
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1419102-2.

element14 APAC

Datasheet4 pages11 years ago

Master Electronics

Newark

Sager Electronics

element14

Inventory History

3 month trend:
Restocked

Related Parts

TE Connectivity / P&BT9AS1D27-24
RELAY GEN PURPOSE SPST 21A 24V
TE Connectivity1423029-6
Power Relay 24VDC 30A SPST-NO( (32.51mm 27.43mm 27.94mm)) THT
TE Connectivity / AMP1-1393210-6
Power Relay SPST-NO 277VAC 22VDC PC Pin Through Hole Box/Tray
TE ConnectivityT9AV1D12-22
Power Relay 22VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30/20AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/28AC/DC
TE Connectivity8-1393208-0
General Purpose Relay |Potter&brumfield Te Connectivity T90N1D42-24-01

Descriptions

Descriptions of TE Connectivity / AMP 6-1419102-2 provided by its distributors.

T9A Series General Purpose DC Coil Electromechanical Relay SPST 30A 24VDC 576Ohm Flange Mount
RELAY GEN PURPOSE SPST 30A 24V
Cross Referenced to TE CONNECTIVITY - Part AMP6-1419102-2
RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Contact Voltage VDC:28VDCRoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9AP1D52-24-01