TE Connectivity T9AS1D27-24

Relay Gen Purpose SPST 21A 24V
$ 4.557
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T9AS1D27-24.

JRH Electronics

Datasheet1 page0 years ago

Master Electronics

Electro Sonic

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-17
LTD Date2025-07-24

Related Parts

TE Connectivity1423029-6
Power Relay 24VDC 30A SPST-NO( (32.51mm 27.43mm 27.94mm)) THT
Omron G5RL-K1A-E-DC24 Relay 1 Form A SPST Power/Signal 24V Coil
TE Connectivity5-1440002-8
Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Tube
PanasonicJC1AF-S-DC24V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, Plug in
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
Electromechanical Relay SPST-NO 15A 24VDC 720Ohm Through Hole

Descriptions

Descriptions of TE Connectivity T9AS1D27-24 provided by its distributors.

RELAY GEN PURPOSE SPST 21A 24V
Power Relay over 2 A
Power PCB Relays 30A
Industrial Relays T9AS1D27-24
Power/Signal Relay
T9AS1D27-24, 2071229-5
POWER RELAY, SPST-NO, 30A, 24VDC, THT; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Re

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2071229-5
  • 2071229-5 .