Panasonic ALF1T24

20A Power Relay For Home appliances | RELAY GEN PURPOSE SPST 20A 24V
$ 2.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALF1T24.

IHS

Datasheet6 pages10 years ago
Datasheet3 pages25 years ago

Newark

Electro Sonic

Panasonic

DigiKey

Inventory History

3 month trend:
+39.03%

CAD Models

Download Panasonic ALF1T24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicALF1P24
RELAY GEN PURPOSE SPST 20A 24V | Panasonic Electronic Components ALF1P24
TE Connectivity5-1440002-8
Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Tube
JM Series 20 A SPST 24 VDC Through Hole Compact Low Profile Power Relay
TE Connectivity2-1393210-5
Electromechanical Relay 24VDC 660Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
Electromechanical Relay 24VDC 720 Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT Power Relay
TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay

Descriptions

Descriptions of Panasonic ALF1T24 provided by its distributors.

20A Power Relay For Home appliances | RELAY GEN PURPOSE SPST 20A 24V
Electromechanical Relay SPST-NO 25A 24VDC 640Ohm Top Mount
Relay Power SPST-NO 250VAC 24VDC TMP Through Hole Carton/Case
ALF Series 20 A SPST 24 VDC Through Hole Non-Polarized Power Relay
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
Power Relay, Spst, 24Vdc, 25A, Tht; |Panasonic ALF1T24

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALF-1T24