TE Connectivity 7-1393766-1

Electromechanical Relay 115VDC 15KOhm 2A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay
$ 68.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393766-1.

Sager Electronics

Datasheet5 pages5 years ago
Datasheet6 pages9 years ago

Electro Sonic

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+1.32%

CAD Models

Download TE Connectivity 7-1393766-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-04-28
LTD Date2025-05-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicTQ2SA-24V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 8.3 mA (Nom.)
PanasonicAGQ20024
Relay; Flat Polarized; 2 Form C; 230 mW (Nom.); Standard PC Board
PanasonicTQ2SA-24V-Z
RELAY,DPDT,2A,24V,2.88KOHM, SURFACE MOUNT,TR<AZ
TE Connectivity1-1393768-0
7.5A 30V 24V DPDT(2 Form C) 700¦¸ 34.29mA 120V , 24.1mm*18.7mm*30.15mm
Electromechanical Relay DPDT 2A 48VDC 6.4KOhm Through Hole
TE Connectivity1-1393806-1
Electromechanical Relay 24VDC 700Ohm 2A DPDT (( 19mm 24mm 35.5mm)) Plug-In Signal Relay
TE Connectivity8-1393765-8
General Purpose Relays Relay Gp Dpdt 7.5A 115Vdc |Amp Te Connectivity 8-1393765-8
TE Connectivity / P&BR10-E1Y2-V15.0K
Electromechanical Relay DPDT 3A 115VDC 15KOhm Plug-In
TE Connectivity7-1393766-1
Electromechanical Relay 115VDC 15KOhm 2A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay
TE ConnectivityKRPA-11DG-125
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 12Vdc (Coil), 1200Mw (Coil), 10A (Contact), Dc
Power Relay 120VDC 10A DPDT(28x21.5x42.4)mm Socket
Relay Rohs Compliant: Yes |Omron Industrial Automation MY2-02-DC100/110

Descriptions

Descriptions of TE Connectivity 7-1393766-1 provided by its distributors.

Electromechanical Relay 115VDC 15KOhm 2A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay
Socket, General Purpose Relay, 2 A, Plug-in, Solder
Electromechanical Relay DPDT 2A 115VDC 15KOhm Socket
Signal Relay 115VDC 2A DPDT(29.6x18.7x30.15)mm Socket
R10-E1Z2-V15.0K=R10 |Potter&brumfield Te Connectivity R10-E1Z2-V15.0K
Power/Signal Relay, 2 Form C, Momentary, 115VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
Power Relay DPDT 2A 115VDC Solder Socket Mount
2A 115V DPDT(2 Form C) 15K¦¸ 7.66mA 120V ,D18.7XL30.1MM
RELAY GEN PURPOSE DPDT 2A 115VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-E1-Z2-V15.0K
  • R10-E1Z2-V15.0K
  • R10E1Z2-V15.0K
  • R10E1Z2V15.0K