Panasonic TQ2SA-24V

Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 8.3 mA (Nom.)
$ 2.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-24V.

Sager Electronics

Datasheet15 pages7 years ago

Newark

Factory Futures

Future Electronics

Panasonic

Inventory History

3 month trend:
-9.75%

CAD Models

Download Panasonic TQ2SA-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.322
$ 1.892
$ 1.892
Stock
243,165
364,057
364,057
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
1 A
1 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
8 mA
8 mA
8 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
2.88 kΩ
2.88 kΩ
2.88 kΩ
Coil Power
200 mW
200 mW
200 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SS-24V-Z
TQ Series Low Profile 2 A DPDT 24 VDC Single Side Stable SMT Signal Relay
PanasonicTQ2SS-24V
Relay 4ms 2A 20dB 0.8dB 220V 24V 2 Form C (DPDT-NO, NC) 2.88KΩ 8.3mA 125V SMD 14mm L × 9.3mm H
PanasonicTQ2SL-24V-Z
Electromechanical Relay 24VDC 2.88KOhm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
Signal Relay 24VDC 2A DPDT(14.8x9.2x9.2)mm SMD

Descriptions

Descriptions of Panasonic TQ2SA-24V provided by its distributors.

Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 8.3 mA (Nom.)
Electromechanical Relay 24VDC 2.88K Ohm 2A Double Pole Double Throw (DPDT) (14x11.5x5.6)mm Surface Mount General Purpose Relay
SURFACE MOUNT TYPE RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:24Vdc; Contact Configuration:dpdt; Contact Current:2A; Product Range:tq Series; Relay Mounting:smd; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:-; Contact Voltage Rohs Compliant: Yes
SIGNAL RELAY, DPDT, 24VDC, 2A, SMD; Coil; Coil Type:DC, Monostable; Contact Configuration:DPCO; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:8.3mA; Coil Resistance:2.88kohm; Coil Power Cont:200mW; Relay Mounting:PCB; External Height:14mm; External Width:9mm; External Depth:4.75mm; MSL:MSL 4 - 72 hours; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA / UL; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:130%; Contact Configuration:DPCO; Contact Current AC Max:500mA; Contact Current DC Max:1A; Contact Current Min:10µA; Contact Material:Silver, Gold Plated; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:200mW; External Length / Height:14mm; Lead Spacing:2.54mm; Mounting Type:SMT; No. of Poles:2; Nom Operating Power:200mW; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Time:3ms; Relay Type:General Purpose; Release Time:2ms; Series:TQ; Switch Current Max:2A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2-SA-24V
  • TQ2SA-24V.
  • TQ2SA-24V..
  • TQ2SA24V