Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TQ2SA-24V-Z

4ms 4ms 2A 1A 20dB 0.8dB 220V 24V DPDT(2 Form C) 2.88KΩ 8.3mA 125V SMD SMD mount
$ 1.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-24V-Z.

Sager Electronics

Datasheet15 pages6 years ago

IHS

element14

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-66.65%

CAD Models

Download Panasonic TQ2SA-24V-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.913
$ 2.36
$ 2.36
Stock
404,828
246,046
246,046
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
2 A
2 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
8 mA
8 mA
8 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
2.88 kΩ
2.88 kΩ
2.88 kΩ
Coil Power
200 mW
200 mW
200 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SL-24V-Z
Electromechanical Relay 24VDC 2.88KOhm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
PanasonicTQ2SA-L2-24V
PANASONIC ELECTRIC WORKS TQ2SA-L2-24V Signal Relay, DPDT, 24 VDC, 2 A, SMD, Latching Dual Coil
PanasonicTQ2SL-L2-24V
TQ-SMD Series Low Profile 2 A DPDT 24 VDC 2 Coil Latching SMT Signal Relay
SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount

Descriptions

Descriptions of Panasonic TQ2SA-24V-Z provided by its distributors.

4ms 4ms 2A 1A 20dB 0.8dB 220V 24V DPDT(2 Form C) 2.88KΩ 8.3mA 125V SMD SMD mount
RELAY,DPDT,2A,24V,2.88KOHM, SURFACE MOUNT,TR<AZ
TQ Series Low Profile 2 A DPDT 24 VDC Surface Mount Signal Relay
PANASONIC ELECTRIC WORKS TQ2SA-24V-Z Signal Relay, TQ-SMD Series, DPDT, 24 VDC, 2 A, SMD, Non Latching
Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD
Relay Signal DPDT 125VAC 24VDC SMD
SMD Relay DPDT 2A 24V 2880R Taped
RELAY 2A 24VDC LOW PROFILE SMD
Panasonic TQ2SA-24V-Z ノンラッチリレー
RS APAC
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 36VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 24VDC, 1A; Coil Type:DC, Monostable; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:8.3mA; Coil Resistance:2.88kohm; Coil Power Cont:200mW; Relay Mounting:Surface Mount; External Height:5.6mm; External Width:9mm; External Depth:14mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2SA-24V-Z.
  • TQ2SA24VZ