TE Connectivity KRPA-11DG-125

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 12Vdc (Coil), 1200Mw (Coil), 10A (Contact), Dc
$ 65.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KRPA-11DG-125.

element14 APAC

Datasheet3 pages10 years ago

IHS

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
-38.35%

CAD Models

Download TE Connectivity KRPA-11DG-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityKUP-11D15-110
Electromechanical Relay DPDT 10A 110VDC 10KOhm Plain Case
TE ConnectivityKRPA-11DN-110
Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity / AMP5-1393090-3
Electromechanical Relay 110VDC 10KOhm 20A DPDT(35.5x35.6x57)mm Plug-In General Purpose Relay
Power Relay 110VDC 10A DPDT(20.8x27.2x35.4)mm THT Automotive
PanasonicHL2-L-DC110V
HL2 Relay (Plug-in w/ indicator) discontinued
Relays 100/110VDC 10KOhm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity KRPA-11DG-125 provided by its distributors.

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 12Vdc (Coil), 1200Mw (Coil), 10A (Contact), Dc
Relay, Dpdt, 240Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:125Vdc; Contact Current:10A; Product Range:Krpa Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-11DG-125
KRPA-11DG-125=KRPA Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating Class: 1000 – 1500 mW Coil Power Rating DC: 1200 mW Coil Resistance: 120 Ω Industrial Panel Plug-In Monostable, DC 1000 – 1500 mW 1200 mW | Power Relays: Miniature & PCB & Or Industrial | Part Number: KRPA-11DG-125 | Internal Number: 4-1393104-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393104-4
  • KRPA-11DG-125.
  • KRPA11DG-125
  • KRPA11DG125