Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGQ20024

Relay; Flat Polarized; 2 Form C; 230 mW (Nom.); Standard PC Board
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ20024.

IHS

Datasheet16 pages3 years ago

HQonline

Upverter

element14

Panasonic

Inventory History

3 month trend:
-77.88%

CAD Models

Download Panasonic AGQ20024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ200A24Z
SIGNAL RELAY, DPDT, 24VDC, 2A, SMD; Available until stocks are exhausted
PanasonicAGQ200A24
AGQ(GQ) Relay (SMD A type) | Panasonic Electronic Components AGQ200A24
PanasonicAGQ200S24
Electromechanical Relay DPDT 2A 24VDC 2.504KOhm Surface Mount
Omron G6S-2-Y-DC24 Relay Dual-Contact SPDT PCB Mount 24V DC
4ms 4ms 220V 24V DPDT(2 Form C) 2.5KΩ 9.6mA 250V SMD,7.3X14.8MM SMD mount,glue mount
4ms 4ms 2A 220V 24V DPDT(2 Form C) 2.5KΩ 9.6mA 250V DIP SMD mount 14.8mm(Length)*9.2mm(height)

Descriptions

Descriptions of Panasonic AGQ20024 provided by its distributors.

Relay; Flat Polarized; 2 Form C; 230 mW (Nom.); Standard PC Board
COMPACT FLAT TYPE RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 110VDC, 125VAC, 2A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: AGQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact
Miniature Power Relay; Series:AGQ; Relay Type:Polarized; Coil Voltage VDC Nom:24V; Coil Resistance:2504ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Current:9.6mA; Coil Power VDC:230mW ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America