Omron G5V-2-H-DC48

Electromechanical Relay DPDT 2A 48VDC 6.4KOhm Through Hole
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-H-DC48.

Omron

Datasheet6 pages23 years ago

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicDS2Y-S-DC48V
RELAY GEN PURPOSE DPDT 2A 48V | Panasonic Electronic Components DS2Y-S-DC48V
Electromechanical Relay DPDT 2A 48VDC 5.76KOhm Through Hole
PanasonicDS2E-M-DC48V
Relay;E-Mech;Sensitive;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 48DC;Vol-Rtg 30DC;PCB Mnt
Electromechanical Relay Double Pole Double Throw 2A 48 Volt 4Kohm Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Power/Signal Relay, 2 Form C, Dpdt, Latched, 0.03A (Coil), 12Vdc (Coil), 360Mw (Coil), 2A

Descriptions

Descriptions of Omron G5V-2-H-DC48 provided by its distributors.

Electromechanical Relay DPDT 2A 48VDC 6.4KOhm Through Hole
3ms 7ms 2A 125V 48V 2 Form C (DPDT-NO, NC) 6.4K¦¸ 7.5mA 125V DIP 20.5mm*12mm
Low Signal Relay |Omron Electronic Components G5V-2-H DC48
Signal Relay 48VDC 2A DPDT(20.5x10.1x12)mm THT
Relay DPDT PCB high sensitivity,2A 48Vdc
RS APAC
RELAY GEN PURPOSE DPDT 2A 48VDC
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 48VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2-H DC48
  • G5V-2-HDC48
  • G5V2HDC48