TE Connectivity 1-1393806-1

Electromechanical Relay 24VDC 700Ohm 2A DPDT (( 19mm 24mm 35.5mm)) Plug-In Signal Relay
$ 103.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393806-1.

Farnell

Datasheet1 page0 years ago

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-8.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity / P&BR10-E1Z2-V700
Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
TE Connectivity1-1393768-0
Relay, 2 Form C (NO/NC), 24 V (DC), 700 Ω, 2 A, 30 V (DC), 120 V (AC), monostable, 1-1393768-0
TE Connectivity / P&BR10-E1Z2-V700
Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
TE Connectivity1-1617029-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
PanasonicNL6EBX-DC24V
RELAY GEN PURPOSE 6PDT 2A 24V
TE Connectivity / P&BV23154C720B104
Cradle relay [TE Connectivity] V23154-C720-B104 Cradle relay

Descriptions

Descriptions of TE Connectivity 1-1393806-1 provided by its distributors.

Electromechanical Relay 24VDC 700Ohm 2A DPDT (( 19mm 24mm 35.5mm)) Plug-In Signal Relay
Signal Relay Cradle Relay N, 2CO, DC, 24V, 2A, 700Ohm
SHRACK, DPDT STANDARD CRADLE RELAY,27VDC COIL
3ms 7.5ms 2A 150V 24V DPDT(2 Form C) 700¦¸ 34.3mA 125V
RELAY GEN PURPOSE DPDT 2A 24VDC
Low Signal Relays-PCB V23154C 421B104
信号继电器, DPDT, 2A, 125VAC, 通孔安装;
Signal Relay, Dpdt, 2A, 125Vac, Th; Coil Voltage:24Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:V23154 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Rohs Compliant: Yes |Axicom Te Connectivity 1-1393806-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty