TE Connectivity 4-1393118-6

KUP Series Panel Plug-In Relay Enclosed Type 4-Form C (4 CO) 24 VAC 72 Ohm 2.8 VA Bracket Mount
$ 72.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393118-6.

IHS

Datasheet5 pages1 year ago

element14 APAC

Electro Sonic

Master Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 4-1393118-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Electromechanical Relay 24VAC 78Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
POWER/SIGNAL RELAY 4PDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 24VAC 10A 4PDT(44x41.5x41.9)mm Flange
IDEC Compact Power Relay; 10A; 4PDT; 24VAC; 14-Blade
IDEC Compact Power Relay; 10A; 4PDT; 24VAC; 14-Blade; LED
PanasonicHP4-AC24V
RELAY POWER 10A 24VAC PLUG-IN
TE Connectivity4-1393118-3
KUP Series Panel Plug-In Relay Enclosed Type 4-Form C (4 CO) 24 VAC 72 Ohm 2.8 VA Socket Mount
PanasonicSP4-P-DC24V
Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
TE Connectivity5-1393118-2
Panel Mount, Bracket, Power Relay, 10 A, 4 Pins, Solder, Quick Connect
TE Connectivity / P&BKUP-17D19-12
Electromechanical Relay 4PDT 10A 12VDC 80Ohm Plain Case
Power Relay 110/120VAC 10A 4PDT(27.94x41.4x36.06)mm Socket
TE Connectivity4-1393118-2
Power Relay 120VAC 10A 4PDT(38.9x35.7x50)mm Socket

Descriptions

Descriptions of TE Connectivity 4-1393118-6 provided by its distributors.

KUP Series Panel Plug-In Relay Enclosed Type 4-Form C (4 CO) 24 VAC 72 Ohm 2.8 VA Bracket Mount
Electromechanical Relay 24VAC 72Ohm 10A 4PDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Power Relay 24VAC 10A 4PDT(48.4mm 38.9mm 35.7mm) Bracket
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 2700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
RELAY, 4PDT, 240VAC, 32VDC, 10A; Contact Configuration:4PDT; Coil Voltage:24VAC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:240V; Contact Voltage VDC:32V RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-17A55-24
  • KUP17A55-24
  • KUP17A5524