Descriptions of Omron LY4FAC24 provided by its distributors.
POWER RELAY, 4PDT, 24VAC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:110V Contact Voltage DC Nom:24V Coil Resistance:78ohm Contact Configuration:4PDT RoHS Compliant: Yes
RELAY, 4PDT, 240VAC, 30VDC, 10A; Contact Configuration:4PDT; Coil Voltage:24VAC; Contact Current:10A; Product Range:LY Series; Relay Mounting:Plug In; Coil Type:Non Latching; Contact Voltage VAC:110VAC; Relay Terminals:Solder
OMRON LY4F-AC24 Relay, 14Pin, 4PDT, 10A, 24VAC. More details: Relay, Mounting Top Flange, Pins 14, Contact Form 4PDT, Contact Amp Rating (Resistive) 10, Contact Amp Rating (Inductive) 7.5, HP @ 120V 1/10, HP @ 240V 1/2, Coil Volts 24VAC, Contact Material Silver Alloy, Status Indicator LED, Push To Test Yes, Features Arc Barrier Equipped, High Dielectric Strength (2, 000 VAC), Long Dependable Service Life Assured by Ag-Alloy Contacts Choose Models with Single or Bifurcated Contacts, LED Indicator, Diode Surge Suppression, Push-to-Test Button, or RC Circuit