Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY4-AC24

Omron Omron Power relay, LY4series, 24V ac_coil_voltage, switching current10A, 4 Knife Throw
$ 17.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY4-AC24.

IHS

Datasheet16 pages23 years ago

element14 APAC

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
+0.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Power Relay 24VAC 10A 4PDT(44x41.5x41.9)mm Flange
Electromechanical Relay 4PDT 10A 24VAC 78Ohm Through Hole
Omron Automation LY3S AC24 Ice cube relay, 3PDT, 24 VAC coil voltage, 10 A contact rating
Universal relay Plugins,D27.5XL41.5MM Bracket mounting,Through hole mounting
Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
Weidmuller7760056101
Weidmuller Power relay, DRMseries, 24V ac_coil_voltage, 4 Knife Throw

Descriptions

Descriptions of Omron LY4-AC24 provided by its distributors.

Omron Omron Power relay, LY4series, 24V ac_coil_voltage, switching current10A, 4 Knife Throw
Electromechanical Relay 24VAC 78Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Power Supply; AC-DC; 24V; 3.75A; 85-264V In; Enclosed; DIN; Industrial; 90W; S8VS Series
RELAY, 4PDT, 240VAC, 30VDC, 10A; Contact Configuration: 4PDT; Coil Voltage: 24VAC; Contact Current: 10A; Product Range: LY Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Terminals: Quic

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY4 AC24
  • LY4AC24