Omron LY4I4N AC110/120

Power Relay 110/120VAC 10A 4PDT(27.94x41.4x36.06)mm Socket
$ 25.14
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY4I4N AC110/120.

Master Electronics

Datasheet16 pages23 years ago

RS (Formerly Allied Electronics)

DigiKey

Related Parts

PanasonicSP4-P-DC24V
Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
PanasonicHC4-H-AC120V
Relays 110/120VAC 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC4-H-AC100V
Power/Signal Relay, 4PDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Schneider Electric784XDXM4L-24D
POWER RELAY, 24VDC, 15A, 4PDT, PLUG-IN
Power Relay 120VAC 10A 4PDT(28x41.5x42.4)mm Socket
POWER/SIGNAL RELAY 4PDT MOMENTARY 2500mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
4PDT Plug In Non-Latching Relay Solder 10 A 110 - 120V ac, LY Series
Schneider Electric784XDXM4L-120A
Power Relay Electromechanical General Purpose 120VAC 15A 4PDT Solder/Plug-In Contacts 784 Series
Schneider Electric784XDXC-120A
Power Relay 110/120VAC 15A 4PDT(40.6x27.9x39.1)mm Socket
Weidmuller7760056085
Relay, 4 Form C (NO/NC), 115 V (AC), 4340 Ω, 10 A, 250 V (AC), monostable, 7760056085

Descriptions

Descriptions of Omron LY4I4N AC110/120 provided by its distributors.

Power Relay 110/120VAC 10A 4PDT(27.94x41.4x36.06)mm Socket
Relay; General Purpose; LY; 4PDT; Plug-in 100/120 VAC
Gp Relay |Omron Electronic Components LY4I4NAC110120
Relay; General Purpose; MY; DPDT; PCB; 24 VAC
RELAY GEN PURPOSE 4PDT 10A 120V
LY4I4NAC110120, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY4I4N AC110120
  • LY4I4N-AC110/120
  • LY4I4NAC110/120
  • LY4I4NAC110120