Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RH4B-ULAC24V

Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
$ 18.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH4B-ULAC24V.

IHS

Datasheet10 pages9 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+5.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Universal relay Plugins,D27.5XL41.5MM Bracket mounting,Through hole mounting
Omron Omron Power relay, LY4series, 24V ac_coil_voltage, switching current10A, 4 Knife Throw
Power Relay 24VAC 10A 4PDT(44x41.5x41.9)mm Flange
Electromechanical Relay 4PDT 10A 24VAC 78Ohm Through Hole
Schneider Electric782XDX2M4L-24A
Relay; E-Mech; 4PDT; Ctrl-V 24AC; 10A; 300V; SocketMnt; Indicator,Pushbutton; 700 Series
RELAY, 24 VDC, POWER, 388 OHMS, 35.6 MM H X 41 MM W X 27.5 MM D, 10% (MIN.)

Descriptions

Descriptions of Idec RH4B-ULAC24V provided by its distributors.

Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
IDEC Compact Power Relay; 10A; 4PDT; 24VAC; 14-Blade; LED
Power Relay 24VAC 10A 4PDT(27.5x41x42)mm Socket
POWER RELAY, 4PDT, 24VAC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VAC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:84.5ohm Contacts:4PDT Coil Type:AC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS