Omron LY4N-AC24

Power/signal Relay 4PDT Momentary 1200MW (coil) 10A (contact) 24VDC (contact) Panel Mount
$ 21.635
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY4N-AC24.

IHS

Datasheet16 pages23 years ago

element14 APAC

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
-62.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay 24VAC 78Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Power Relay 24VAC 10A 4PDT(44x41.5x41.9)mm Flange
Electromechanical Relay 4PDT 10A 24VAC 78Ohm Through Hole
TE Connectivity4-1393118-6
KUP Series Panel Plug-In Relay Enclosed Type 4-Form C (4 CO) 24 VAC 72 Ohm 2.8 VA Bracket Mount
IDEC Compact Power Relay; 10A; 4PDT; 24VAC; 14-Blade
IDEC Compact Power Relay; 10A; 4PDT; 24VAC; 14-Blade; LED

Descriptions

Descriptions of Omron LY4N-AC24 provided by its distributors.

POWER/SIGNAL RELAY 4PDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 24VAC 10A 4PDT(28x41.5x42.4)mm Socket
Silver Alloy 24V 10A 4PDT (4 Form C) Plugin,28x41.5mm Power Relays ROHS
Relay, 4Pdt, 240Vac, 30Vdc, 10A; Contact Configuration:4Pdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation LY4N-AC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY4N AC24
  • LY4NAC24