Panasonic SP4-P-DC24V

Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
$ 33.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SP4-P-DC24V.

IHS

Datasheet15 pages3 years ago

HQonline

Electro Sonic

Factory Futures

element14

Inventory History

3 month trend:
+5.72%

CAD Models

Download Panasonic SP4-P-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Schneider Electric784XDXM4L-24D
POWER RELAY, 24VDC, 15A, 4PDT, PLUG-IN
TE Connectivity5-1393118-0
Relay, 4 Form C (NO/NC), 24 V (DC), 320 Ω, 10 A, 240 V (AC), monostable, 5-1393118-0
TE Connectivity / P&BKUP-17D55-24
Electromechanical Relay 4PDT 10A 24VDC 320Ohm Bracket Mount
Power Relay 110/120VAC 10A 4PDT(27.94x41.4x36.06)mm Socket
TE Connectivity1415076-1
Electromechanical Relay 24VDC 777Ohm 6A 4PDT (( 73.5mm 27mm 58mm)) DIN Rail Relay Package
PanasonicHC4-H-DC24V
RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable

Descriptions

Descriptions of Panasonic SP4-P-DC24V provided by its distributors.

Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
Panasonic Power Relay, SP Series, 24VDC Coil, 10A Switching Current, DPDT
General Purpose Relay, SP Series, Power, Non Latching, 4PDT, 24 VDC, 10 A
Electromechanical Relay 4PDT 10A 24VDC 1.92KOhm Through Hole
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, 4PDT, 24VDC, 10A, PC BOARD;; POWER RELAY, 4PDT, 24VDC, 10A, PC BOARD; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1.92kohm; Contact Configuration:4PDT; Depth:36.8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP4-P-DC24V.
  • SP4P-DC24V
  • SP4PDC24V