Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RH4B-UAC24V

Universal relay Plugins, D27.5XL41.5MM Bracket mounting,Through hole mounting
$ 16.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH4B-UAC24V.

IHS

Datasheet12 pages14 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
Omron Omron Power relay, LY4series, 24V ac_coil_voltage, switching current10A, 4 Knife Throw
Power Relay 24VAC 10A 4PDT(44x41.5x41.9)mm Flange
Electromechanical Relay 4PDT 10A 24VAC 78Ohm Through Hole
Weidmuller7760056101
Weidmuller Power relay, DRMseries, 24V ac_coil_voltage, 4 Knife Throw
Weidmuller7760056083
Weidmuller Power Relay DRM Series 24V AC Coil 4PDT

Descriptions

Descriptions of Idec RH4B-UAC24V provided by its distributors.

Universal relay Plugins,D27.5XL41.5MM Bracket mounting,Through hole mounting
IDEC Compact Power Relay; 10A; 4PDT; 24VAC; 14-Blade
POWER RELAY, 24 VAC, 10A CONTACTS, 4PDT, BLADE TERMINALS
POWER RELAY, 4PDT, 24VAC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VAC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:84.5ohm Contacts:4PDT Coil Type:AC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH4B-UAC24V.