TE Connectivity 36502A3N3JTDG

Inductor High Frequency Chip Unshielded Wirewound 0.0033uH 5% 250MHz 50Q-Factor 0.6A 0.08Ohm DCR 0805 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502A3N3JTDG.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-78.18%

CAD Models

Download TE Connectivity 36502A3N3JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.45
$ 0.45
Stock
43,136
134,179
134,179
Authorized Distributors
6
3
3
Inductance
3.3 nH
3.3 nH
3.3 nH
Tolerance
5 %
5 %
5 %
Current Rating
600 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
80 mΩ
Q Factor
50
50
50
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.0033uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R
General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 3.3nH 5% 250MHz 50Q-Factor Ceramic 600mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.003uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 3.3nH 5% 250MHz 25Q-Factor Ceramic 850mA 59mOhm DCR 0603 T/R
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of TE Connectivity 36502A3N3JTDG provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 0.0033uH 5% 250MHz 50Q-Factor 0.6A 0.08Ohm DCR 0805 T/R
INDUCTOR, HIGH FREQUENCY, IND 3300 PH, TOL 5%, CUR-RTG 0.6 A, SMT, 0805
General Purpose Inductor, 0.0033uH, 5%, 1 Element, SMD, 0805
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.29 x 1.73 x 1.52 mm, 5 %, Inductance .0033 µH, 600 mA, Sigma 3650
3650 0805 3.3nH 5% 2K RL Inductance: .0033 µH Inductor Type: High Frequency Current Rating (Max): 600 mA DC Resistance: .08 Ω Package Size Code: 0805 0.0033 µH High Frequency 600 mA .08 Ω | High Frequency & Rf Inductor | Part Number: 36502A3N3JTDG | Internal Number: 2-1624113-3 | TE Connectivity | Sigma
INDUCTOR, 0805 CASE, 3N3, 5%; Inductance:3.3nH; Inductance Tolerance:± 5%; DC Resistance Max:0.08ohm; DC Current Rating:600mA; Q Factor:50; Q Test Frequency:1.5GHz; Inductor Case Style:0805; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); DC Current Max:600mA; External Depth:1.52mm; External Length / Height:2.29mm; External Width:1.73mm; Inductor Type:Wirewound; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:0805; Q @ Vr F:50; Q Factor @ Frequency:50 @ 1500MHz; Resistance:0.08ohm; Resonant Frequency:6GHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1624113-3