Abracon AISC-0805-R0033J-T

Inductor RF Wirewound 0.0033uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0805-R0033J-T.

Newark

Datasheet3 pages7 years ago
Datasheet4 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Electro Sonic

Inventory History

3 month trend:
+102%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Wirewound 3.3nH 5% 250MHz 25Q-Factor Ceramic 850mA 59mOhm DCR 0603 T/R
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
General Purpose Inductor, 0.003uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 3.4nH 0.5nH 100MHz 30Q-Factor 900mA 400mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Abracon AISC-0805-R0033J-T provided by its distributors.

Inductor RF Wirewound 0.0033uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R
Wirewound Inductor, 3.3 nH, 0.08 ohm, 6 GHz, 600 mA, 0805 [2012 Metric], AISC-0805F Series
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
WIREWOUND INDUCTOR, 3.3NH, 600MA 5% 6GHZ; Inductance:3.3nH; DC Resistance Max:80mohm; Self Resonant Frequency:6GHz; DC Current Rating:600mA; Inductor Case / Package:0805 [2012 Metric]; Product Range:AISC-0805 Series RoHS Compliant: Yes
WIREWOUND INDUCTOR, 3.3NH, 600MA 5% 6GHZ; WIREWOUND INDUCTOR, 3.3NH, 600MA 5% 6GHZ; Inductance:3.3nH; Inductance Tolerance:± 5%; DC Resistance Max:0.08ohm; DC Current Rating:600mA; Q Factor:30; Self Resonant Frequency:6GHz; Q Test Frequency:1.5GHz; Core Material:Ceramic

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC0805R0033JT