Coilcraft 0805CS-030XJLB

General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-030XJLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.45
$ 0.45
Stock
2,343
134,505
134,505
Authorized Distributors
0
3
3
Inductance
3.3 nH
3.3 nH
3.3 nH
Tolerance
5 %
5 %
5 %
Current Rating
600 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
80 mΩ
Q Factor
50
50
50
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.0033uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R
General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
Wurth Elektronik744765033A
250MHz 6GHz 840mA 20@250MHz 3.3nH 66m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Inductor RF Chip Wirewound 3.3nH 5% 250MHz 25Q-Factor Ceramic 850mA 59mOhm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0805CS-030XJLB provided by its distributors.

General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 1.2GHz 80mOhm 3.3nH
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 3.3NH, 5%, 1.2GHZ, RF, SMD
INDUCTOR, RF, 3.3NH, 5%, 1.2GHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:3.3nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:-; DC Resistance Max:0.08ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS030XJLB