Coilcraft 0603CS-3N6XJLU

General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-3N6XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.457
Stock
33,163
86,171
Authorized Distributors
1
2
Inductance
3.6 nH
3.6 nH
Tolerance
5 %
5 %
Current Rating
700 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
63 mΩ
63 mΩ
Q Factor
22
22
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0036uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 3.9nH 5% 250MHz 50Q-Factor Ceramic 840mA 0402 Punched Paper T/R
Inductor RF Wirewound 0.0039uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0603CS-3N6XJLU provided by its distributors.

General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors 0603CS AEC-Q200 3.6 nH 5 % 0.7 A
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 3.6NH, 5%, 5.9GHZ, SMD; Product Range:Coilcraft - 0603CS Series; Inductance:3.6nH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):5.9GHz; DC Resistance Max:0.063ohm; Current Rating:700mA; Inductor Case Style:SMD; DC Current Rating:700mA; Q Factor:65; Q Test Frequency:1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS3N6XJLU