Bourns CW100505-3N3J

Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW100505-3N3J.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download Bourns CW100505-3N3J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0036uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 3.3nH 5% 250MHz 25Q-Factor Ceramic 850mA 59mOhm DCR 0603 T/R
General Purpose Inductor, 0.003uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Multi-Layer 0.0033uH 5% 100MHz 16Q-Factor Ceramic 0.3A 0.13Ohm DCR 0805 Automotive T/R
Inductor RF Chip Wirewound 3.4nH 0.5nH 100MHz 30Q-Factor 900mA 400mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Bourns CW100505-3N3J provided by its distributors.

Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, HIGH Q, IND 3.3 NH, TOL 5%,CUR-RTG 840 MA, SMT,0402,DCR 0.066 OHMS
Inductor, 3.3Nh, 840Ma, 5%, 6Ghz, Smd; Inductance:3.3Nh; Dc Resistance Max:0.066Ohm; Self Resonant Frequency:6Ghz; Dc Current Rating:840Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Cw100505 Series; Product Length:1Mmrohs Compliant: Yes |Bourns, Inc. CW100505-3N3J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.