Abracon AISC-0402-3N3J-T

Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0402-3N3J-T.

JRH Electronics

Datasheet5 pages5 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-7.04%

CAD Models

Download Abracon AISC-0402-3N3J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.099
Stock
461,496
1,330,206
Authorized Distributors
6
4
Inductance
3.3 nH
3.3 nH
Tolerance
5 %
5 %
Current Rating
840 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
66 mΩ
66 mΩ
Q Factor
20
19
Test Frequency
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0033uH 5% 100MHz 20Q-Factor Ceramic 1A 0.07Ohm DCR 1206 T/R
Inductor RF Chip Wirewound 3.3nH 5% 250MHz 25Q-Factor Ceramic 850mA 59mOhm DCR 0603 T/R
Inductor RF Wirewound 0.0033uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R
General Purpose Inductor, 0.003uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Multi-Layer 0.0033uH 5% 100MHz 16Q-Factor Ceramic 0.3A 0.13Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Abracon AISC-0402-3N3J-T provided by its distributors.

Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
3.3 nH Unshielded Drum Core, Wirewound Inductor 840 mA 66mOhm Max 0402 (1005 Metric)
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0503
Wirewound Inductor, 3.3Nh, 840Ma 5% 7Ghz; Core Material:Ceramic; Dc Current Rating:840Ma; Dc Resistance Max:0.07Ohm; Inductance:3.3Nh; Inductance Tolerance:± 5%; Inductor Case Style:0402; No. Of Pins:2; Package/Case:0402 Rohs Compliant: Yes |Abracon AISC-0402-3N3-J-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0402 -3N3J-T
  • AISC-0402-3N3-J-T
  • AISC04023N3JT