Abracon AISC-0603-R0033J-T

Inductor RF Chip Wirewound 3.3nH 5% 250MHz 25Q-Factor Ceramic 850mA 59mOhm DCR 0603 T/R
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0603-R0033J-T.

Newark

Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-5.67%

CAD Models

Download Abracon AISC-0603-R0033J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0033uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.003uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 3.4nH 0.5nH 100MHz 30Q-Factor 900mA 400mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Abracon AISC-0603-R0033J-T provided by its distributors.

Inductor RF Chip Wirewound 3.3nH 5% 250MHz 25Q-Factor Ceramic 850mA 59mOhm DCR 0603 T/R
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF Inductors - SMD FIXED IND 3.3NH 850MA 59 MOHM
250MHz 6GHz 850mA 25@250MHz 3.3nH 59m¦¸ ¡À5% 0603 , 1.8mm*1.12mm*1.02mm
AISC-0603 Nonstandard 0.071Lx0.044W 1.80mmx1.12mm 3.3nH
FIXED IND 3.3NH 850MA 59MOHM SMD
Ww Inductor, 3.3Nh 700Ma 5% 6000Mhz; Inductance:3.3Nh; Dc Resistance Max:0.059Ohm; Self Resonant Frequency:6Ghz; Dc Current Rating:850Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Aisc-0603 Series Rohs Compliant: Yes |Abracon AISC-0603-R0033-J-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0603-R0033-J-T
  • AISC0603R0033JT