TE Connectivity 3-1571550-2

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
$ 14.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1571550-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-1571550-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.35
$ 2.42
Stock
13,465
289
Authorized Distributors
3
3
Gender
Female
-
Pitch
2.54 mm
-
Number of Positions
40
40
Number of Rows
2
-
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
-
-
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
-
Contact Material
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-09-05
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-1571552-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
1.27mm Pitch EBBI 50D Receptacle, Vertical, 40 Circuits, 2.79mm PC Tail Length
TE Connectivity2-534998-0
Conn Socket Strip F 40 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
TE Connectivity840-AG11D-LF
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, ESW Series
Conn, Rcpt, 40Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. ESW-120-12-G-D .
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-1437535-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity / AMP8-1437537-2
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity / AMP1437537-8
Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube

Descriptions

Descriptions of TE Connectivity 3-1571550-2 provided by its distributors.

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
DIP SOCKET, 40POS, THROUGH HOLE; Connect; DIP SOCKET, 40POS, THROUGH HOLE; Connector Type:DIP Socket; Series:-; No. of Contacts:40; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold
540-AG11D-LF=500 DIP,PCB,AU/SN Contact Fabrication: Screw Machine Number of Positions: 40 Connector Profile: Standard Row-to-Row Spacing: .6 in Row-to-Row Spacing: 15.24 mm Screw Machine 40 Standard .6" | Part Number: 3-1571550-2 | Internal Number: 3-1571550-2 | Alias Number: 540-AG11D-LF | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1571550-2 .
  • 540-AG11D-LF
  • 540-AG11D-LF.