TE Connectivity 840-AG11D-LF

IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 7.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 840-AG11D-LF.

IHS

Datasheet4 pages1 year ago

ShanghaiCT

Master Electronics

Electro Sonic

Farnell

CAD Models

Download TE Connectivity 840-AG11D-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-08
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-1571552-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity5-1571552-0
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity2-1571551-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-822473-2
IC Socket; 28; 0.1 in.; Phosphor Bronze; Tin Lead Over Nickel; Thermoplastic
TE Connectivity2-534998-0
Conn Socket Strip F 40 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
1.27mm Pitch EBBI 50D Receptacle, Vertical, 40 Circuits, 2.79mm PC Tail Length
TE Connectivity3-1571550-2
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, ESW Series
Conn, Rcpt, 40Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. ESW-120-12-G-D .

Descriptions

Descriptions of TE Connectivity 840-AG11D-LF provided by its distributors.

IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
CONN, IC SOCKET, DIP,40,OPEN,800 SERIES, SOLDER,0.6",0.1" PIN SPCNG, STRAIGHT,3A
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Box/Tube
DIP Socket; Connector Type:DIP Socket; No. of Contacts:40; Contact Material:Beryllium Copper; Contact Plating:Gold; Pitch Spacing:0.1"; Series:800; Row Spacing:0.6"; Socket Mounting:Through Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SOCKET IC, DIL, 0.6", 40WAY; Connector Type:DIP; Series:800; No. of Contacts:40; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold; Capacitance:1pF; Connector Mounting Orientation:PC Board; Connector Type:DIP; Contact Current Max:3A; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Resistance:10mohm; Contact Shell Plating:Tin / Lead; Contact Type:Turned Pin; Current Rating:3A; De-mating Force:63gf; Dielectric Strength VAC:1kV; External Width:17.78mm; Flammability Rating:UL94V-0; Height Above Pcb Max:4.57mm; Insulation Resistance:5000Mohm; Insulator Material:Thermoplastic polyester; Lead Spacing:2.54mm; Length:50.80mm; Material:beryllium copper contacts; Mating Force:134gf; Mounting Type:PC Board; No. of Ways:40; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; PCB Hole Diameter:0.89mm; Package / Case:DIL; Pin Format:DIP; Shell Contact Material:Brass

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1571586-2