TE Connectivity 2-1571552-4

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571552-4.

TE Connectivity

Datasheet2 pages15 years ago

IHS

ShanghaiCT

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1571552-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.177
$ 1.177
Stock
814,234
1,333
1,333
Authorized Distributors
3
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole, Vertical
Through Hole, Vertical
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polyester
Polyester
Contact Material
Gold, Nickel
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-641610-1
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-640358-4
Socket, DIP; 16Pins; Dual Leaf; Closed; Solder Tail; 0.31In.; Phosphor Bronze; Gold (15
TE Connectivity / AMP2-641610-4
Socket, DIP; Dual Leaf; 16 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze; Go

Descriptions

Descriptions of TE Connectivity 2-1571552-4 provided by its distributors.

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box/Tube
Dual Row 16 Position 2.54 mm Pitch Row-to-Row Vertical Open Frame DIP Socket
SOCKET IC, DIL, 16WAY, PK30; No. of Contacts: 16Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 800 Series; Row Pitch: 7.62mm; Contact Material: Copper; Contact Plating: Gold Plated Contacts; SVHC: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2/1571552/4
  • 215715524
  • 816-AG11D-ESL-LF
  • 816-AG11D-ESL-LF.