Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESW-120-33-G-D

ESW - Samtec 2.54mm Elevated Socket Strip, 2.29mm Contact. 16.13mm Profile (33)
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESW-120-33-G-D.

HQonline

Datasheet2 pages8 years ago

Samtec

Sager Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+0.09%

CAD Models

Download Samtec ESW-120-33-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 5
$ 5
Stock
68,154
3,256
3,256
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
40
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount
Board-To-Board Connector - 2.54 Mm - 40 Contacts - Receptacle - Through Hole - 2 Rows.
TE Connectivity5-534267-7
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Samtec 2.54mmpitch40pDouble row female socket, ESQseries, vertical, Through hole mounting
TE Connectivity7-534236-0
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity2-534998-0
Conn Socket Strip F 40 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box

Descriptions

Descriptions of Samtec ESW-120-33-G-D provided by its distributors.

ESW - Samtec 2.54mm Elevated Socket Strip, 2.29mm Contact. 16.13mm Profile (33)
Board Stackers & Spacers, Socket Strip, 2.54 mm, 40 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Samtec 2.54mmpitch40pDouble row female Heightened female header, ESWseries, right angle, Through hole mounting
".100"" Elevated Socket Strip"
Connector, RCPT, 40POS, 2ROW, 2.54mm;
ELEVATED SOCKET, 40P, 2ROW, 2.54MM, THT;
2.54mm 2.54mm Double Row Gold 5.2A 40P -55鈩儈+125鈩 550V Phosphor Bronze 16.13mm Square Hole Plugin,P=2.54mm Female Headers ROHS
CONN SOCKET 40POS 0.1 GOLD PCB
2.54MM ELEVATED SOCKET 2X03POS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESW120-33G-D
  • ESW12033GD