Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1437537-8

Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
$ 1.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1437537-8.

IHS

Datasheet4 pages2 years ago

Farnell

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-09-30
LTD Date2022-03-31

Related Parts

TE Connectivity1437539-5
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.75mm Row Spacing, Solder
TE Connectivity1-1437540-7
DIP SOCKET, 40POS, 2.54MM; Available until stocks are exhausted Alternative available
TE Connectivity2-1437537-1
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-1437535-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571586-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity506-AG12D-LF
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series
DIP SOCKET, 8POS, 2ROW, 2.54MM, TH; Available until stocks are exhausted Alternative available
TE Connectivity390261-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity / AMP 1437537-8 provided by its distributors.

Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
CONN, IC SOCKET, DIP,8,OPEN,800 SERIES, SOLDER,0.3",0.1" PIN SPCNG, STRAIGHT,3A, UL
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube
No. Of Contacts:8Contacts; Connector Type:dip Socket; Pitch Spacing:2.54Mm; Product Range:800 Series; Row Pitch:7.62Mm; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Contact Termination Type:through Hole Rohs Compliant: No
808-AG11D=SOCKET ASSEMBLY Contact Fabrication: Screw Machine Number of Positions: 8 Connector Profile: Standard Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Screw Machine 8 Standard .3" | Part Number: 808-AG11D | Internal Number: 1437537-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437537-8 .
  • 808-AG11D
  • 808-AG11D.
  • 808AG11D