TE Connectivity 2-1571552-3

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 37.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571552-3.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

ShanghaiCT

Newark

Master Electronics

CAD Models

Download TE Connectivity 2-1571552-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-1825094-3
Socket, DIP; Dual Leaf; 14 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Gold
TE Connectivity2-640357-4
Straight Leg Through Hole DIP-14 Socket with Row-to-Row Spacing of 7.87 mm
TE Connectivity2-641610-1
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 2-1571552-3 provided by its distributors.

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube
Dual Row 14 Position 2.54 mm Pitch Row-to-Row Vertical Open Frame DIP Socket
Connector, Dip Socket, 14 Way, Pc Board; No. Of Contacts:14Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:800 Series; Row Pitch:7.62Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Amp Te Connectivity 814-AG11D-ESL-LF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215715523
  • 814-AG11D-ESL-LF
  • 814AG11DESLLF