TE Connectivity 2-534998-0

Conn Socket Strip F 40 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
$ 9.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-534998-0.

JRH Electronics

Datasheet5 pages2 years ago

Factory Futures

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+40.58%

CAD Models

Download TE Connectivity 2-534998-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.059
$ 6.529
Stock
8,360
10,190
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

1.27mm Pitch EBBI 50D Receptacle, Vertical, 40 Circuits, 2.79mm PC Tail Length
Amphenol Communications Solutions76342-320LF
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions87606-320
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Tube
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, SSQ Series
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk

Descriptions

Descriptions of TE Connectivity 2-534998-0 provided by its distributors.

Conn Socket Strip F 40 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
Push-Pull Receptacle, 2.54mm Pitch, 40-Pin, 2A, Gold Plated, Black, TH
PCB RECEPTACLE, VERTICAL DOUBLE ROW, 40 WAY, 100/126, AMPMODU MOD IV SERIES
40 MODIV VRT DR CE 100/125 Part Number: 2-534998-0 | Internal Number: 2-534998-0 | TE Connectivity |
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
WTB CONN, RCPT, 40POS, 2ROW, 2.54MM; CON
BOARD CONNECTOR, 40 CONTACTS, 2;
Headers & Wire Housings RECEPTACLE 40 POS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-534998-0.