TE Connectivity 2-1825136-6

Toggle Switch, SPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1825136-6.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1825136-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2023-08-31
LTD Date2023-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

C&K Components7101SYCQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity1-1825137-6
Switch Toggle ON OFF ON SPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
Carling Technologies2M1-SP3-T2-B4-M6RE
Switch Toggle ON OFF ON SPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Carling Technologies2GA56-73
Switch Toggle ON None OFF SPST Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K Components7101SYZBE
Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Panel
C&K Components7103SYZQE
Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity 2-1825136-6 provided by its distributors.

Toggle Switch, SPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
Gemini Series A Miniature Toggle Switch 1-Pole ON-ON Flatted Gold Contacts Printed Circuit Termination
A101P3Cb04 Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1825136-6
20V(DC) On-On 20V 20V 12.29mm SPDT 12.7mm*8.89mm
Thick Film Resistor Networks, Single-In-Line Conformal Coated SIP
TOGGLE SWITCH, SPDT, 0.4VA, 20V, THT; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:Gemini A Series; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1825136-6 .
  • A101P3CB04