TE Connectivity 4-1825136-5

Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1825136-5.

IHS

Datasheet5 pages2 years ago
Technical Drawing4 pages10 years ago

Farnell

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+9.73%

CAD Models

Download TE Connectivity 4-1825136-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-08-21
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity / AMP3-1825138-1
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Large Type Actuator, Panel Mount
TE Connectivity5-1825137-1
Toggle Switch SPDT ON OFF (ON) Long Baton Lever PC Pins 5A 250VAC 30VDC PC Mount
TE ConnectivityA101MDZQ04
Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 2-1825136-2

Descriptions

Descriptions of TE Connectivity 4-1825136-5 provided by its distributors.

Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 4-1825136-5
ALCOSWITCH, SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT
Toggle Switch, SPDT, On-On, Through Hole;
TE Connectivity Button switch, SPDT, open-turn on switch, A printed circuit board, 5 A @ 28 V DC
SWITCH, TOGGLE, SPDT, 5A, 250V; Switch Operation: On-Off; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 5A; Switch Mounting: Through Hole; Contact Voltage AC Nom: 120V; Switc
A101SYCQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Single Pole - Double Throw On On 28 VDC | Part Number: 4-1825136-5 | Internal Number: 4-1825136-5 | Alias Number: A101SYCQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A101SYCQ04
  • A101SYCQ04.