C&K Components 7103SYZQE

Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 8.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7103SYZQE.

Newark

Datasheet14 pages10 years ago

IHS

Farnell

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
+168%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5638AB
Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2012S2A1W01
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2011SA1W01
Switch Toggle ON None OFF SPST Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of C&K Components 7103SYZQE provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Bat-Handle Toggle SPDT On-On maint 5A/125Vac 2A/250Vac 5A/28Vdc
7000 Series 5 A Mini SPDT On-Off-On Solder Lug Rocker Switch
Toggle switch, metal, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, silver-plated, 7103SYZQE
SWITCH TOGGLE SEALED SPDT LUG 5A
Toggle Switch; Switch Operation:On-Off-On; Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, SPDT, CTR OFF; Contact Configuration:SPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:125V; Contact Current Max:5A; Switch Terminals:Solder; Actuator Style:Bat; Switch Mounting:PCB; SVHC:No SVHC (19-Dec-2011); Actuation Type:Bat; Bush Thread Length:8.88mm; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:5A; Contact Current AC Max:2A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Material:Silver; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:125V; Contact Voltage DC Nom:125V; External Depth:10.54mm; External Length / Height:12.7mm; External Width:6.86mm; Height:12.7mm; Lever Length:11mm; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:6.35mm; Series:7000; Switch Operation:On-Off-On

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7103SYZQE.