TE Connectivity 2-1825138-5

Switch, A Toggle, S Actuator, Y Bushing, C Terminal, Q Contact | Te Connectivity A201SYCQ04
$ 3.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1825138-5.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

Farnell

Newark

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.65%

CAD Models

Download TE Connectivity 2-1825138-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.239
$ 3.046
Stock
102,435
3,017
Authorized Distributors
6
6
Throw Configuration
DPDT
DPDT
Actuator Material
Brass, Phenolic
Brass, Phenolic
Termination
Solder
Solder
Current Rating
5 A
-
Voltage Rating (DC)
28 V
20 V
Illumination Type
Illuminated, LED
Illuminated, Non-Illuminated
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1825138-9
Toggle switch, metal, 2 pole, latching, On-On, 5 A/125 VAC, 28 VDC, silver-plated, 1825138-9
Carling Technologies2M1-DP1-T2-B4-M6RE
Switch Toggle ON None ON DPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Carling Technologies2M1-DP1-T2-B3-M2RE
Switch Toggle ON None ON DPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Carling Technologies2M1-DP1-T2-B4-M7QE
Switch Toggle ON None ON DPDT Short Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
TE Connectivity1-1825139-6
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, B CONTACT | TE Connectivity A205SYCB04
TE ConnectivityA203SYCB04
Toggle switch, metal, 2 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1825139-8
C&K Components7103SYCQE
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7101SYCQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7101MD9AQE
Switch Toggle ON None ON SPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket
Carling Technologies2M1-SP2-T1-B1-M2QE
Switch Toggle ON None (ON) SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-DP3-T1-B1-M2QE
Switch Toggle ON OFF ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-SP1-T1-B4-VS5QE
Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket

Descriptions

Descriptions of TE Connectivity 2-1825138-5 provided by its distributors.

SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
Switch Toggle ON None ON DPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
TE Connectivity Toggle Switch, DPDT, ON-ON, PCB Mount, 5A @ 28V DC
Toggle switch, metal, 2 pole, latching, On-On, 5 A/125 VAC, 28 VDC, silver-plated, 2-1825138-5
Toggle Sw, Dpdt, 5A, 120Vac, Tht; |Alcoswitch Te Connectivity 2-1825138-5
Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
Toggle Switch DPDT On-on Latched 5A
Gemini Series A Miniature Toggle Switch 2-Pole ON-ON Long Bat Silver Contacts Printed Circuit Termination
A201SYCQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On On Number of Positions: 2 Operating Voltage: 28 VDC 5 A Double Pole - Double Throw On On 2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A201SYCQ04